MS27499E12A4SC

Heilind Number:AAOMS27499E12A4SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E12A4SC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E12A4SC
SKU:AAOMS27499E12A4SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts housed in a sealed insert. Operating in temperatures ranging from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. Featuring aluminum shells with options for plating finishes such as electroless nickel and cadmium, these connectors ensure durability and corrosion resistance. With gold-plated removable crimp contacts, they guarantee secure and efficient connections. Meeting stringent military specifications, these connectors are ideal for use in aerospace, defense, and other rugged environments.