MS27499E12A98P

Heilind Number:AAOMS27499E12A98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E12A98P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E12A98P
SKU:AAOMS27499E12A98P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, with an operating temperature range of -65°C to 200°C. These harsh environment thin-walled connectors come in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear-release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they offer multiple plating choices such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, some RoHS compliant. The connectors, with a service rating of I and service class E, are designed for demanding environments with a male pin contact style and 500 mating cycles durability.