MS27499E12A98SB

Heilind Number:AAOMS27499E12A98SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E12A98SB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E12A98SB
SKU:AAOMS27499E12A98SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and wide operating temperature range from -65 °C to 200 °C. These connectors, designed for harsh environments, come in various configurations including front wall mount, rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they offer plating options such as electroless nickel and cadmium finishes. Ideal for military and industrial applications, these connectors ensure reliable performance with features like bayonet coupling and removable crimp contacts. Meeting MIL-DTL-38999 II specifications, they are essential for demanding connectivity needs.