MS27499E12B3PA

Heilind Number:AAOMS27499E12B3PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E12B3PA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E12B3PA
SKU:AAOMS27499E12B3PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts and a wide operating temperature range of -65 °C to 200 °C. Available in various configurations such as front and rear wall mounts, jam nut, and box mounts, these connectors offer versatility in installation. With aluminum shells and options for plating including cadmium and electroless nickel, they ensure durability and reliability. Utilizing M39029 rear release crimp contacts, they provide secure connections. Meeting military specifications, these connectors are ideal for applications that require high performance in harsh conditions.