MS27499E12B3PC

Heilind Number:AAOMS27499E12B3PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E12B3PC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E12B3PC
SKU:AAOMS27499E12B3PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment connectors come in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells, they come with plating options including cadmium and nickel finishes. RoHS certified for environmental compliance, these connectors are ideal for demanding military and industrial applications.