MS27499E12B3PD

Heilind Number:AAOMS27499E12B3PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E12B3PD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E12B3PD
SKU:AAOMS27499E12B3PD

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in a sealed insert, designed for harsh environments with an operating range of -65 °C to 200 °C. Available in various mounting styles like front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity. These connectors, constructed with aluminum shells and plated with options like cadmium and nickel, meet stringent military specifications for durability. The gold-plated contacts, rated for 500 mating cycles, guarantee excellent conductivity. RoHS compliant finishes are also available, making them suitable for diverse applications requiring robust electrical connections in demanding environments.