MS27499E12B3SA

Heilind Number:AAOMS27499E12B3SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E12B3SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E12B3SA
SKU:AAOMS27499E12B3SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an insert, offering robust environmental sealing and durability for harsh operating conditions. With a wide temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different installation requirements. Featuring aluminum shells with options for plating such as cadmium and nickel, these connectors ensure reliable performance in diverse environments. Compliant with military specification MIL-DTL-38999 II, they meet stringent quality and performance standards. Perfect for use in defense, aerospace, and industrial applications, these connectors offer secure and efficient electrical connections in mission-critical systems.