MS27499E12B8PB

Heilind Number:AAOMS27499E12B8PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E12B8PB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E12B8PB
SKU:AAOMS27499E12B8PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in a sealed insert. With an operating range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Made from durable aluminum, they come with plating options including cadmium-free finishes for RoHS compliance. Ideal for military and industrial applications, these connectors meet stringent MIL-DTL-38999 II specifications, guaranteeing high quality and performance.