MS27499E12B8PC

Heilind Number:AAOMS27499E12B8PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E12B8PC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E12B8PC
SKU:AAOMS27499E12B8PC

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 environmentally sealed contacts, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, these connectors meet stringent military specifications for durability and performance.