| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E12B98P L/C |
| SKU: | AAOMS27499E12B98P L/C |
MS27499E12B98P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged, environmentally sealed connectivity with up to 128 contacts in an insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount. With a wide operating temperature range of -65 °C to 200 °C and RoHS compliant finishes available, they ensure reliability in diverse applications. Constructed with aluminum shells and offering multiple plating options, such as cadmium and nickel finishes, they guarantee secure and efficient electrical connections. Please note that this assembly does not ship with contacts.