| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E12B98SB L/C |
| SKU: | AAOMS27499E12B98SB L/C |
MS27499E12B98SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors boast robust construction and high-performance connectivity, making them ideal for use in harsh environments. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable operation in extreme temperatures ranging from -65 °C to 200 °C. Featuring various mounting options, including front wall, rear wall, jam nut, and box mount receptacles, they offer versatility for different applications. The aluminum shells with RoHS compliant plating options, such as electroless nickel and cadmium olive drab, guarantee secure and conductive connections. Designed to meet MIL-DTL-38999 II military specifications, these connectors are perfect for demanding industrial and aerospace settings. Please note that this assembly does not ship with contacts.