MS27499E14A35P

Heilind Number:AAOMS27499E14A35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E14A35P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E14A35P
SKU:AAOMS27499E14A35P

Detailed Description

MIL-DTL-38999 Series II connectors are rugged and reliable, designed for harsh environments with up to 128 contacts in an insert. These environmentally sealed connectors offer a wide operating temperature range from -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they feature durable aluminum shells with plating options such as electroless nickel and iridescent yellow cadmium. With RoHS compliant finishes, these connectors ensure optimal performance in military and industrial applications.