MS27499E14A35PA

Heilind Number:AAOMS27499E14A35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E14A35PA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E14A35PA
SKU:AAOMS27499E14A35PA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts, ensuring robust connectivity in harsh environments. With an operating temperature range from -65 °C to 200 °C, these environmentally sealed connectors offer reliability in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The aluminum shells, offered in multiple plating options including electroless nickel and cadmium finishes, ensure durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient electrical connections. With a focus on performance and longevity, they are ideal for military and industrial applications demanding high reliability.