MS27499E14A35SA

Heilind Number:AAOMS27499E14A35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E14A35SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E14A35SA
SKU:AAOMS27499E14A35SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, as well as multiple shell sizes and insert arrangements, they cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with aluminum shells and offering plating options such as cadmium and nickel, they guarantee durability. Ideal for military and industrial applications, these connectors meet stringent quality standards for performance in demanding environments.