MS27499E14A35SC

Heilind Number:AAOMS27499E14A35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E14A35SC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E14A35SC
SKU:AAOMS27499E14A35SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles such as front wall mount, rear wall mount, and jam nut receptacles, they provide versatility in installation. Featuring aluminum shells with plating options including electroless nickel and cadmium finishes, they ensure durability and reliability. The 37-contact version, with gold-plated removable crimp contacts, meets military specification MIL-DTL-38999 II standards for performance and quality. Suitable for box mounting applications, these connectors are resistant to environmental factors and offer a mating life of 500 cycles. Their conductive socket contact style and environment-resistant design make them a dependable choice for critical connectivity needs.