MS27499E14A5S

Heilind Number:AAOMS27499E14A5S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E14A5S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E14A5S
SKU:AAOMS27499E14A5S

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options, they ensure durability and performance. With RoHS compliant finishes available, these connectors are ideal for military and industrial applications requiring secure and environmentally sealed connections.