MS27499E14A5SA

Heilind Number:AAOMS27499E14A5SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E14A5SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E14A5SA
SKU:AAOMS27499E14A5SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These environmentally sealed connectors operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations such as front wall mount, rear wall mount, and jam nut receptacles, they offer versatility for different applications. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with aluminum shells and offering a selection of plating options including cadmium-free finishes, they meet stringent military specifications for performance and durability. Suitable for use in demanding environments, these connectors provide excellent conductivity and ingress protection, making them ideal for aerospace, defense, and industrial applications.