MS27499E14A5SB

Heilind Number:AAOMS27499E14A5SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E14A5SB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E14A5SB
SKU:AAOMS27499E14A5SB

Detailed Description

The MIL-DTL-38999 Series II connectors, designed for harsh environments, offer reliable connectivity with up to 128 contacts in an insert. These environmentally sealed connectors have a wide operating temperature range from -65 °C to 200 °C, making them suitable for various applications. Available in different mounting options including front wall mount, rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. With various plating options such as electroless nickel and cadmium finishes, they meet different industry requirements. Featuring removable crimp contacts and bayonet coupling, these connectors guarantee secure and efficient connections. Made of durable aluminum, they are built to withstand tough conditions, with a service rating of Class II. Compliant with military specification MIL-DTL-38999 II, these connectors are essential for demanding environments where reliable performance is crucial.