MS27499E14B15SA

Heilind Number:AAOMS27499E14B15SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E14B15SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E14B15SA
SKU:AAOMS27499E14B15SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts housed in a sealed insert. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors come in various styles including front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and standard plugs, they offer versatility in connectivity. Made with aluminum shells and available in different plating finishes, such as electroless nickel and cadmium olive drab, these connectors ensure reliable performance in demanding applications. Meeting military specification MIL-DTL-38999 II, they are suitable for use in environments where durability and ruggedness are crucial.