| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E14B15SA L/C |
| SKU: | AAOMS27499E14B15SA L/C |
MS27499E14B15SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust functionality in harsh environments, featuring up to 128 environmentally sealed contacts. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Constructed from aluminum with plating options like electroless nickel and cadmium finishes, they meet military specifications for durability. Please note that this assembly does not ship with contacts.