| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E14B15SB L/C |
| SKU: | AAOMS27499E14B15SB L/C |
MS27499E14B15SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27499E14B15SBLC model, are meticulously engineered for reliable electrical connectivity in harsh environments. Featuring a box mounting flange receptacle design with crimp-type, bayonet coupling, they ensure secure attachment in military and high-reliability applications. With 15 female socket contacts, they offer efficient signal transmission, while their aluminum construction and electroless nickel and cadmium olive drab finishes guarantee durability and environmental resistance. Operating effectively in temperatures ranging from -65 °C to 175 °C, these connectors are suitable for a wide range of industrial and aerospace applications. Please note, this assembly does not ship with contacts.