MS27499E14B15SC

Heilind Number:AAOMS27499E14B15SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E14B15SC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E14B15SC
SKU:AAOMS27499E14B15SC

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are designed for durability. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. The aluminum shells come with a range of plating options, from electroless nickel to cadmium finishes, ensuring reliability in diverse operating conditions. Incorporating M39029 rear release crimp contacts, these connectors guarantee secure connections. RoHS compliant options are also available, making them suitable for environmentally conscious applications. With a focus on performance and durability, these connectors are ideal for military and industrial use.