| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E14B15SC L/C |
| SKU: | AAOMS27499E14B15SC L/C |
MS27499E14B15SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27499E14B15SCLC model, offer high-performance connectivity in demanding environments. With a box mounting flange design and bayonet coupling, they provide secure and reliable attachment. Featuring an aluminum shell with electroless nickel and cadmium olive drab plating, these connectors ensure excellent conductivity and durability. Operating in temperatures ranging from -65°C to 175°C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.