| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E14B15SD L/C |
| SKU: | AAOMS27499E14B15SD L/C |
MS27499E14B15SD L/C
Specifications
Detailed Description
Enhance your connectivity solutions with the MIL-DTL-38999 Series II connectors. Designed for rugged environments, these connectors feature up to 128 contacts in an insert, offering versatile connectivity options. With front wall mount, rear wall mount, jam nut, and box mount receptacles available, they ensure secure and reliable connections. Operating in temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of applications. Constructed with aluminum shells and offering various plating options, including RoHS certified finishes, these connectors provide durability and environmental resistance. Please note that this assembly does not ship with contacts.