MS27499E14B18P

Heilind Number:AAOMS27499E14B18P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E14B18P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E14B18P
SKU:AAOMS27499E14B18P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts within an environmentally sealed insert. With an impressive operating temperature range of -65°C to 200°C, they offer reliability in extreme conditions. Available in various mounting styles like front wall mount and jam nut receptacles, these connectors ensure versatile installation. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they guarantee durability and performance. The connectors, incorporating M39029 rear release crimp contacts, provide efficient connectivity with sizes ranging from 22D to 12. With a focus on military specification MIL-DTL-38999 II, these circular receptacles are ideal for applications requiring high performance and resilience.