MS27499E14B18PC

Heilind Number:AAOMS27499E14B18PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E14B18PC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E14B18PC
SKU:AAOMS27499E14B18PC

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts in a sealed insert, ideal for harsh environments. Featuring various mounting options like front and rear wall mount, as well as jam nut and box mount receptacles, they provide versatility in installation. With a wide operating temperature range from -65°C to 200°C, these connectors are suitable for demanding applications. Compliant with military specification MIL-DTL-38999 II, they ensure reliable connectivity. The aluminum shells come with multiple plating options including cadmium and nickel, meeting diverse needs. Removable crimp contacts in different sizes facilitate easy installation, while the bayonet coupling system ensures secure mating. With a service rating of I and high mating cycles, these connectors guarantee long-lasting performance in challenging environments.