MS27499E14B18PD

Heilind Number:AAOMS27499E14B18PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E14B18PD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E14B18PD
SKU:AAOMS27499E14B18PD

Detailed Description

The MIL-DTL-38999 Series II connectors are rugged and versatile, designed for harsh environments with up to 128 contacts. Featuring a wide operating temperature range from -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, they cater to diverse installation requirements. With aluminum shells and a choice of plating options, including cadmium-free finishes, these connectors ensure durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they provide secure and efficient connections. Ideal for military and industrial applications, the MIL-DTL-38999 Series II connectors guarantee high performance and longevity, with RoHS compliance for environmental responsibility.