| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E14B18P L/C |
| SKU: | AAOMS27499E14B18P L/C |
MS27499E14B18P L/C
Specifications
Detailed Description
Introducing the MIL-DTL-38999 Series II Connectors, specifically designed for harsh environments with their rugged construction and environmentally sealed design. These connectors feature up to 128 contacts housed within an insert, ensuring efficient and reliable connectivity in demanding applications. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for use in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different installation requirements. Constructed with durable aluminum shells and plated finishes such as electroless nickel and cadmium olive drab, they guarantee long-lasting performance. Compliant with military specification MIL-DTL-38999 II, these connectors are trusted for their high reliability in military and industrial settings. Please note that this assembly does not ship with contacts.