MS27499E14B18SA

Heilind Number:AAOMS27499E14B18SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E14B18SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E14B18SA
SKU:AAOMS27499E14B18SA

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert with front wall mount, rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. With an operating temperature range of -65 °C to 200 °C, these connectors are environmentally sealed and offer various plating options, including cadmium-free finishes for RoHS compliance. Made of aluminum, they ensure durability and conductivity, making them ideal for applications requiring high performance in challenging conditions.