MS27499E14B35SB

Heilind Number:AAOMS27499E14B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E14B35SB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E14B35SB
SKU:AAOMS27499E14B35SB

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert. Designed for harsh environments, these connectors are environmentally sealed and operate reliably in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with durable aluminum shells and offering multiple plating options such as cadmium and nickel, they ensure long-lasting performance. With RoHS certified finishes available, these connectors adhere to environmental standards. Ideal for military and industrial applications, they guarantee reliable functionality in demanding settings.