MS27499E14B37S

Heilind Number:AAOMS27499E14B37S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E14B37S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E14B37S
SKU:AAOMS27499E14B37S

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts in an insert, ideal for harsh environments. Featuring various mounting options like front wall, rear wall, and box mounts, these connectors ensure secure installations. With a wide operating temperature range of -65°C to 200°C, they are suitable for diverse applications. The connectors, available in aluminum shells, boast multiple plating options including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they guarantee reliable connectivity with 500 mating cycles. RoHS compliant and designed for environment-resistant service, these connectors are a dependable choice for demanding military and industrial environments.