MS27499E14B97PC

Heilind Number:AAOMS27499E14B97PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E14B97PC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E14B97PC
SKU:AAOMS27499E14B97PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. With 52 insert arrangements and M39029 rear release crimp contacts in multiple sizes, they ensure reliable connectivity. The aluminum shells come in different plating options such as cadmium and nickel, catering to diverse needs. Meeting military specification MIL-DTL-38999 II, these circular connectors with gold-plated contacts are suitable for demanding applications requiring high performance and durability.