MS27499E10F37PB L/C

Heilind Number:AAOMS27499E14F37PB L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E10F37PB L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E10F37PB L/C
SKU:AAOMS27499E14F37PB L/C

Detailed Description

The MIL-DTL-38999 Series II connectors offer unparalleled performance in harsh environments, featuring up to 128 contacts housed in a durable insert. With full environmental sealing and a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable connectivity in extreme conditions. Available in various mount types including front and rear wall mount, jam nut, and box mount, they offer flexibility in installation. Constructed with aluminum shells and offered with different plating options, they guarantee durability and corrosion resistance. The bayonet coupling mechanism and removable crimp contacts facilitate easy and secure connections. Please note that this assembly does not ship with contacts.