| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E10F37PC L/C |
| SKU: | AAOMS27499E14F37PC L/C |
MS27499E10F37PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged reliability for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for military and industrial applications. Available in various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, they provide flexibility for different installation needs. Constructed with aluminum shells and RoHS compliant finishes like electroless nickel, these connectors ensure durable and conductive performance. Please note that this assembly does not ship with contacts.