| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E10F37P L/C |
| SKU: | AAOMS27499E14F37P L/C |
MS27499E10F37P L/C
Specifications
Detailed Description
The MIL-DTL-38999 II connectors are rugged and reliable, perfect for harsh environments with their environmentally sealed construction and wide operating temperature range of -65°C to 200°C. Featuring up to 128 contacts in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. Made with aluminum shells and available in a range of plating finishes such as electroless nickel, they ensure durability and corrosion resistance. Utilizing M39029 rear release crimp contacts for secure connections, they meet MIL-DTL-38999 II specifications for military and industrial use. Please note that this assembly does not ship with contacts.