| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E10F37S L/C |
| SKU: | AAOMS27499E14F37S L/C |
MS27499E10F37S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27499E10F37SLC, are meticulously engineered for high-reliability electrical connections in harsh environments. Featuring a robust aluminum shell with electroless nickel plating, these connectors offer exceptional durability and corrosion resistance. With a box mounting flange receptacle design, they provide secure and stable attachment in military and industrial applications. The 37 female socket contacts, compatible with size 22M, ensure efficient signal transmission. Operating within a wide temperature range from -65 °C to 200 °C, these connectors are suitable for use in extreme conditions. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.

