MS27499E16A26P

Heilind Number:AAOMS27499E16A26P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E16A26P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E16A26P
SKU:AAOMS27499E16A26P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, providing reliable connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors are environmentally sealed for maximum durability. Available in various configurations such as front wall mount, rear wall mount, and jam nut receptacles, they offer versatility for different applications. The connectors come in 9 shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts ensuring secure connections. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they meet rigorous military specifications. Suitable for use in a wide range of industries, these connectors are ideal for demanding applications that require high-performance and reliability.