| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E16A35P L/C |
| SKU: | AAOMS27499E16A35P L/C |
MS27499E16A35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors boast exceptional durability and performance in harsh environments, with features like up to 128 contacts in an insert and a wide operating temperature range of -65 °C to 200 °C. Offering versatility, they come in various configurations including front and rear wall mounts, jam nuts, and box mounts, ensuring suitability for diverse applications. Designed to meet military specifications, these connectors provide reliable connectivity with RoHS certified finishes available. With aluminum shells and options for plating such as electroless nickel and iridescent yellow cadmium, they guarantee conductivity and environmental resistance. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.