Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | Amphenol Aerospace MS27499E16A55P |
SKU: | AAOMS27499E16A55P |
MS27499E16A55P
Heilind Number: | AAOMS27499E16A55P |
Manufacturer: | Amphenol Aerospace |
Manufacturer Number: | MS27499E16A55P |
Tariff Info (HTS): | 8536694020 |
This Line May Be Subject To Material Tarf/Surch at 5.49% | |
ECAD Model: |
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts enclosed in an insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they cater to diverse connectivity needs. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in multiple sizes. Crafted from aluminum, they are durable and corrosion-resistant, with plating options including electroless nickel and cadmium finishes. Certified for RoHS compliance, these connectors ensure both performance and environmental responsibility. Perfect for military and industrial applications, they guarantee secure and efficient electrical connections.