MS27499E16A55PB

Heilind Number:AAOMS27499E16A55PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E16A55PB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E16A55PB
SKU:AAOMS27499E16A55PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in harsh conditions. Available in various mounting styles such as front wall mount, rear wall mount, and jam nut, these connectors ensure versatility in installation. Constructed with aluminum shells and offering multiple plating options including electroless nickel and cadmium finishes, they guarantee durability and corrosion resistance. Compliant with RoHS regulations, these connectors are ideal for military and industrial applications requiring high-performance connectivity.