MS27499E16A55S

Heilind Number:AAOMS27499E16A55S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E16A55S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E16A55S
SKU:AAOMS27499E16A55S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for high-density connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for rugged applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors utilize M39029 rear release crimp contacts, ensuring secure connections. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they provide durability and corrosion resistance. Meeting MIL-DTL-38999 II military specifications, these connectors are reliable for demanding environments, making them essential components for a range of applications.