MS27499E16A6SA

Heilind Number:AAOMS27499E16A6SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E16A6SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E16A6SA
SKU:AAOMS27499E16A6SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing for reliable performance in harsh conditions. Designed for a wide range of applications, these connectors have an operating temperature range of -65 °C to 200 °C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different installation requirements. With options for straight, RFI grounding, and 90-degree cable clamp plugs, these connectors come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure secure connections. Constructed with aluminum shells and offering plating choices like electroless nickel and cadmium finishes, including RoHS-certified options, they meet stringent quality standards. Suitable for military and industrial applications requiring durability and high performance, these MIL-DTL-38999 Series II connectors are essential for maintaining reliable electrical connections in demanding environments.