MS27499E16A99P

Heilind Number:AAOMS27499E16A99P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E16A99P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E16A99P
SKU:AAOMS27499E16A99P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts sealed within their inserts. Operating seamlessly in temperatures ranging from -65°C to 200°C, these connectors offer durability and reliability. With various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts, ensuring secure connections. Crafted from aluminum, they come with plating options like electroless nickel and iridescent yellow cadmium, meeting RoHS compliance standards. Perfect for military and industrial applications, these connectors guarantee optimal performance in demanding scenarios.