| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E16A99PA L/C |
| SKU: | AAOMS27499E16A99PA L/C |
MS27499E16A99PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, with their MIL-DTL-38999 II harsh environment thin-walled design, offer exceptional durability and performance in demanding applications. Featuring up to 128 environmentally sealed contacts, these connectors ensure reliable connectivity even in extreme conditions, with an operating temperature range from -65°C to 200°C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, they provide flexibility for installation. Constructed with aluminum shells and offering a range of plating options, including cadmium-free finishes, these connectors are built to last. Compliant with military specification MIL-DTL-38999 II and suitable for environment-resistant box and bulkhead mounting, they are essential for mission-critical operations. Please note that this assembly does not ship with contacts.