MS27499E16A99PB

Heilind Number:AAOMS27499E16A99PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E16A99PB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E16A99PB
SKU:AAOMS27499E16A99PB

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. With a wide operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. Featuring various receptacle types including front and rear wall mount, jam nut, and box mount options, they provide versatility in installation. Available in aluminum shells with multiple plating options, such as electroless nickel and cadmium finishes, these connectors ensure reliable performance. Certified for RoHS compliance, they meet stringent environmental standards. Suitable for military and industrial use, these connectors guarantee durability and longevity, making them essential components for mission-critical systems.