| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E16A99PB L/C |
| SKU: | AAOMS27499E16A99PB L/C |
MS27499E16A99PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in harsh conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 II, are constructed with aluminum shells and offer multiple plating options, ensuring durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Suitable for applications requiring high reliability and environmental protection, these connectors are a dependable choice for aerospace, defense, and industrial sectors. Please note that this assembly does not ship with contacts.