| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E16A99PC L/C |
| SKU: | AAOMS27499E16A99PC L/C |
MS27499E16A99PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27499E16A99PCLC, offer robust and reliable electrical connectivity in harsh environments. With a shell size of 16 and featuring a box mounting flange receptacle design, they are ideal for military and aerospace applications. These connectors, constructed with aluminum shells and available in various plating options, ensure durability and corrosion resistance. Rated for operating temperatures ranging from -65 °C to 200 °C, they provide consistent performance in extreme conditions. Please note that this assembly does not ship with contacts.