MS27499E16B26B

Heilind Number:AAOMS27499E16B26B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E16B26B
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E16B26B
SKU:AAOMS27499E16B26B

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering front and rear wall mount, jam nut, and box mount receptacles. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Crafted from aluminum with plating options including electroless nickel and cadmium finishes, they ensure durability and reliable performance. Meeting military specifications, these connectors are suitable for aerospace, defense, and industrial use, providing a secure and conductive connection in challenging conditions.