MS27499E16B26P

Heilind Number:AAOMS27499E16B26P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E16B26P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E16B26P
SKU:AAOMS27499E16B26P

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts within a durable insert, offering reliable performance in harsh environments. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for a variety of applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Featuring aluminum shells with plating options such as electroless nickel and cadmium finishes, these connectors ensure long-lasting durability. Compliant with MIL-DTL-38999 II military specifications, they guarantee quality and reliability in demanding settings. Perfect for use in aerospace, defense, and industrial applications, these connectors are essential for ensuring secure and efficient electrical connections.