MS27499E16B26PA

Heilind Number:AAOMS27499E16B26PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E16B26PA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E16B26PA
SKU:AAOMS27499E16B26PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert and offering robust environmental sealing. With an operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells, they offer durability and reliability. Plating options include cadmium-free finishes such as electroless nickel and olive drab cadmium, meeting RoHS compliance. Suitable for military and industrial use, these connectors ensure secure and efficient electrical connections in challenging conditions.